help desk software
DATA SHEET

8-52409-1

TE Connectivity / AMP Brand

PIDG SPR SPD 22-16COM22-18MIL6

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-52409-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Type:
Spring Spade Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.51 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
PIDG SPR SPD 22-16COM22-18MIL6
Search Keywords:
8524091
  This product is discontinued, but still in stock
IN STOCK: 501
Ships today, if you order in
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.100
$27.500
250
$0.907
$226.750
500
$0.869
$434.500
1,000
$0.806
$806.000
2,500
$0.748
$1,870.000
5,000
$0.703
$3,515.000
7,500
$0.693
$5,197.500
10,000 +
$0.681
$6,810.000
RECOMMENDED REPLACEMENT
52409
52409
VIEW PRODUCT
Tools/3D Models
Product Guides