Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-53416-1
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Stud Size:
3.5 mm
Dimension:
21.44 x 7.92 mm
Wire Size:
14-16 AWG
Life Cycle:
Discontinued & Replaced
TERMINAL,PIDG PVF2 R 16-14 6
Product Highlights:
- Terminal
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Wire Range = 2050 - 5180 CMA
- Body Style = PIDG
- Wire Insulation Diameter = 3.81 mm
Search Keywords:
8534161
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,795
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$0.8631
$21.578
250
$0.7013
$175.325
500
$0.6907
$345.350
1,000
$0.6089
$608.900
2,500
$0.5747
$1,436.750
5,000
$0.5309
$2,654.500
7,500
$0.5168
$3,876.000
10,000
+
$0.4896
$4,896.000
Product Guides
Accessories
47387
Crimp Tool - Ratchet - PIDG / PLASTI-GRIP - 20-14AWG - Terminals and Splices - CERTI-CRIMP ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.