help desk software
DATA SHEET

8-53425-1

TE Connectivity / AMP Brand

TERMINAL,PIDG PVF2 R 12-10 10 .. see full description

RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-53425-1
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
27.5 x 9.52 mm
Wire Size:
10-12 AWG
Color:
Natural
Operating Temperature:
150(Max) °C
Life Cycle:
Discontinued
TERMINAL,PIDG PVF2 R 12-10 10
Product Highlights:
  • Terminal
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Wire Range = 5180 - 13100 CMA
  • Body Style = PIDG
  • Wire Insulation Diameter = 5.84 mm
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 688
Can Ship immediately
Tools/3D Models
Product Guides