Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-53426-1
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
10-12 AWG
Color:
Natural
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
TERMINAL,PIDG PVF2 R 12-10 1/4
Product Highlights:
- Terminal
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Wire Range = 5180 - 13100 CMA
- Body Style = PIDG
- Wire Insulation Diameter = 5.84 mm
This product is discontinued, but still in stock
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$7.36
$73.600
25
$4.26
$106.500
100
$1.81
$181.000
250
$1.70
$425.000
500
$1.29
$645.000
750
$1.12
$840.000
1,000
+
$1.10
$1,100.000
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE