help desk software
DATA SHEET

8-5353189-0

TE Connectivity / AMP Brand

.6FHR04H,140,S,STD,08/SP,TR,SEYes .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-5353189-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Type:
Board to Board
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.6 mm
Number of Contacts:
140
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
Part number 8-5353189-0 by TE Connectivity / AMP Brand is a .6FHR04H connector with 140 position, standard pitch, female gender, and a 08/SP termination style. This connector is designed for use in a variety of applications where reliable and secure electrical connections are necessary.
Search Keywords:
853531890
IN STOCK: 6,800
Can Ship immediately
MOQ for out of Stock Qty:
500
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.78
$18.780
100
$16.16
$1,616.000
250
$15.99
$3,997.500
500
$15.83
$7,915.000
1,000
$15.68
$15,680.000
1,500
$15.52
$23,280.000
2,000 +
$15.36
$30,720.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models