Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-53550-2
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
42.06 mm
Wire Size:
10-12 AWG
Color:
Natural
Operating Temperature:
N/A
Life Cycle:
Discontinued
SPLICE BUTT PVF2 PIDG 12-10
Product Highlights:
- Splice
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Wire Range = 5180 - 13100 CMA
- Body Style = PIDG
- Wire Insulation Diameter = 5.59 mm
Search Keywords:
8535502
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
276
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$4.19
$209.500
100
$4.06
$406.000
150
$4.02
$603.000
250
$3.98
$995.000
400
$3.94
$1,576.000
500
+
$3.27
$1,635.000
DOWNLOADS
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE