help desk software
DATA SHEET

854065-1

TE Connectivity / AMP Brand

VALVE ASSY PRESSURE ADJ

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
854065-1
RoHS:
No
HTS:
8481100090
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Ports:
N/A
Media:
N/A
Lubrication:
N/A
Packaging:
N/A
Operating Temperature:
N/A
Body Material:
N/A
Operating Pressure Range:
N/A
Actuation Type:
N/A
Family:
854065
VALVE ASSY PRESSURE ADJ
Search Keywords:
8540651
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,013.07
$1,013.070
5
$957.15
$4,785.750
10
$942.79
$9,427.900
15 +
$918.97
$13,784.550
Tools/3D Models
Product Guides