8-55846-2
TE Connectivity / AMP BrandRing Tongue Terminal - 22 to 18 AWG - #6 / M3.5 Stud Size - 3.51 mm (.138 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Red. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-55846-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Wire Size:
18-22 AWG
Color:
N/A
Operating Temperature:
N/A
The 8-55846-2 from TE Connectivity / AMP Brand is insulated (red), tin plated ring tongue terminal for 22 to 18 AWG wire range. This straight ring tongue terminal has #6 / M3.5 stud size, 3.51 mm (.138 in) stud diameter and closed barrel. Operating temperature range is up to 125 °C ( 257 °F ).
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords:
8558462
IN STOCK:
286
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$2.458
$122.900
100
$2.280
$228.000
250
$2.215
$553.750
500
$2.020
$1,010.000
1,000
$1.834
$1,834.000
2,500
$1.816
$4,540.000
5,000
$1.798
$8,990.000
7,500
+
$1.780
$13,350.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1658621-3
Rectangular Connector - Receptacle - Forked Contact Type - 16 Positions - 2 Rows - 0.100"(...
1243/2C-SL001
Twisted Pair Cable Tape Polypropylene 4 Conductors 22AWG 6.55mm 300VAC - Slate - 304.8m (1...
180-044-103L001
Male High-Density D-Sub 44 Position Straight Solder Cup