help desk software

8-55853-2

TE Connectivity / AMP Brand

16-14 PRE-INSUL SEALED TERM R .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-55853-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
14-16 AWG
Color:
N/A
Operating Temperature:
N/A
16-14 PRE-INSUL SEALED TERM R
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
Search Keywords:
8558532
IN STOCK: 30
Ships today, if you order in
You may purchase in-stock quantity up to 30
MOQ for In Stock Qty:
50
Available in less than min:
30
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.739
$2.739
50
$2.490
$124.500
100
$2.180
$218.000
250
$1.990
$497.500
500
$1.930
$965.000
750
$1.870
$1,402.500
1,000 +
$1.840
$1,840.000