Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
861610-2
RoHS:
No
HTS:
8535908040
COO:
US
ECCN:
EAR99
Package Type:
Pack
Type:
LGH
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
PL
Number of Contacts:
1
Termination Method:
Solder
Maximum Voltage Rating:
20000 VDC
Maximum Current Rating:
N/A
Operating Temperature:
N/A
LGH, HIGH VOLTAGE PLUG
Product Highlights:
- Plug
- Product Style = Kit
- 20 kVDC Operating Voltage
- Number of Positions = 1
- Shape = Circular
Search Keywords:
8616102
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
25
$86.56
$2,164.000
50
$45.83
$2,291.500
75
$32.25
$2,418.750
100
+
$31.60
$3,160.000