8-640903-1
TE Connectivity / AMP BrandQuick Disconnect Terminal - PIDG FASTON 250 Series - Female Quick Disconnect - 6.35mm x 0.81mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-640903-1
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
A great way to make a solid connection with terminal blocks is to use this quick disconnect terminal 8-640903-1 wire terminal from TE Connectivity in your design. It has a female type gender. This product is 22.9 mm long and 7.62 mm. Its wire is 18-22 AWG.
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
- Insulation Diameter = 3.56 [.140] Max. mm [in]
Search Keywords:
86409031
IN STOCK:
7,501
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6278
$62.780
500
$0.4388
$219.400
1,000
$0.3977
$397.700
2,500
$0.3683
$920.750
5,000
$0.3606
$1,803.000
7,500
$0.3570
$2,677.500
10,000
$0.3534
$3,534.000
15,000
+
$0.3499
$5,248.500
Product Guides
CUSTOMERS
ALSO BOUGHT
165142
PIDG WIRE PIN 22-16
205161-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
205162-1
D Sub Connector Housing - 9 Contact - D Sub - DE - AMPLIMITE 109 Series - Plug - Steel Bod...
NC3FD-S-1-B
DL Series - 3 pole female receptacle - D-size metal body - screw terminals accommodating w...
24-6337-6403
Wire Water Soluble Spool Sn63Pb37