Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-640907-1
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
RECEPT,PIDG FASTON 12-10 250
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
- Insulation Diameter = 6.35 [.250] Max. mm [in]
Search Keywords:
86409071
IN STOCK:
1,800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
100
$0.823
$82.300
300
$0.777
$233.100
1,000
$0.653
$653.000
2,500
$0.609
$1,522.500
5,000
$0.599
$2,995.000
7,500
$0.590
$4,425.000
10,000
$0.582
$5,820.000
15,000
+
$0.573
$8,595.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
328307
Terminal Butt Splice - Closed End - Single Opening Connector - Crimp - 18-22 AWG - Red.
36150
Ring Tongue Terminal - M3.5 - #6 - 16 AWG - 1.65 mm² - PIDG Series - Red.
5745171-2
9 Position Two Piece Backshell Connector Silver 180° Shielded
640917-1
Quick Disconnect Terminal - PIDG FASTON Series - Female Quick Disconnect - 4.75mm x 0.51mm...