help desk software
DATA SHEET

8-640917-1

TE Connectivity / AMP Brand

RECEPT,PIDG FASTON 22-18 187 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-640917-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.42 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
RECEPT,PIDG FASTON 22-18 187
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Tab Fit = 4.75 x 0.51 mm
  • Insulation Diameter = 3.43 [.135] Max. mm [in]
Search Keywords:
86409171
  Different packaging options available.  See Alternatives
IN STOCK: 10,400
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4265
$42.650
500
$0.3509
$175.450
1,000
$0.3456
$345.600
2,500
$0.3228
$807.000
5,000
$0.2911
$1,455.500
7,500
$0.2867
$2,150.250
10,000
$0.2824
$2,824.000
15,000 +
$0.2782
$4,173.000
Tools/3D Models