Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
86561-6
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Contact Type:
N/A
Gender:
Pin
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
2 A
Termination Method:
Crimp
TE Connectivity / AMP Brand part 86561-6 is a reliable and high-quality round wire pin connector. Designed for low-profile applications, this pin features a compact design that ensures an optimal fit in tight spaces. With its exceptional performance and durability, it is an ideal choice for a wide range of industries and applications. Whether you need to establish secure electrical connections or transfer signals efficiently, this round wire pin connector will meet your requirements with ease. Invest in the dependable 86561-6 connector for seamless and efficient connectivity in your next project.
Product Highlights:
- Pin
- Contact Type = Pin
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- 2.54 mm Centerline
- Wire/Cable Type = Round Wire, Discrete
Search Keywords:
865616
IN STOCK:
48,406
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
7500
Multiple:
500
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2180
$109.000
2,500
$0.2127
$531.750
5,000
$0.2106
$1,053.000
7,500
$0.2085
$1,563.750
15,000
$0.2064
$3,096.000
22,500
$0.2043
$4,596.750
30,000
+
$0.2023
$6,069.000
Tools/3D Models
Product Guides