Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
86571-2
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
2 A
Termination Method:
Crimp
TE Connectivity's AMP Brand part 86571-2 is a high-quality, reliable Round Wire Receptacle Low Profile (RND WIRE RCPT L.P.) component. This part is known for its excellent durability and longevity. It is designed to provide efficient and secure connections for wires in various applications, ensuring superior performance. With the AMP Brand's reputation for excellence, this part guarantees outstanding electrical conductivity and reliability. Trust TE Connectivity's AMP Brand part 86571-2 for your electrical connection needs.
Product Highlights:
- Socket
- Contact Type = Receptacle
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- 2.54 mm Centerline
- Wire/Cable Type = Round Wire, Discrete
Search Keywords:
865712
IN STOCK:
7,446
Ships today, if you order in
On Order:
4,000
can ship 1/8/25
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$2.823
$28.230
100
$2.230
$223.000
250
$2.068
$517.000
500
$1.961
$980.500
1,000
$1.766
$1,766.000
2,500
$1.748
$4,370.000
5,000
$1.698
$8,490.000
7,500
+
$1.681
$12,607.500
Tools/3D Models
Product Guides