help desk software
DATA SHEET

86571-6

TE Connectivity / AMP Brand

RND WIRE RCPT L.P. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
86571-6
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel
Maximum Current Rating:
2 A
Termination Method:
Crimp
RND WIRE RCPT L.P.
Product Highlights:
  • Socket
  • Contact Type = Receptacle
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • 2.54 mm Centerline
  • Wire/Cable Type = Round Wire, Discrete
Search Keywords:
865716
IN STOCK: 8,766
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
12500
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.30
$23.000
2,500
$1.51
$3,775.000
5,000
$1.49
$7,450.000
7,500
$1.46
$10,950.000
12,500
$1.44
$18,000.000
25,000
$1.42
$35,500.000
37,500
$1.40
$52,500.000
50,000 +
$1.38
$69,000.000
Tools/3D Models