8-6609107-1
TE Connectivity / AMP BrandPower Entry Connector - P Series - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-6609107-1
Alias/AKA:
PS0S0DSXB
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10/Contact A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
-10 to 40 °C
The PS0S0DSXB is a snap-in mounting style versatile Power Entry Module with small footprint. The CHAMELEON module is compact design and modular construction allows selection of the required power entry feature - without altering the panel cutout. The S model provides an extended performance two element circuit EMI filter, with attenuation similar to the EEB series power inlet filter. It offers protection for general purpose applications with stray line to ground and line to line noise that must be attenuated at the power inlet. This filter has limited leakage current and is available in current ratings of 10A. The P series complete shield power entry module includes the voltage selector integral with the dual fuse holder.
Search Keywords:
866091071
IN STOCK:
346
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$35.31
$35.310
5
$26.38
$131.900
25
$24.12
$603.000
80
$22.57
$1,805.600
160
$21.85
$3,496.000
320
$21.52
$6,886.400
560
+
$21.20
$11,872.000
Tools/3D Models
Product Guides