867961-2
TE Connectivity / AMP BrandCable Assembly AC Power Lead 0.152m 16AWG LGH 1 POS SKT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
867961-2
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Cable Assembly AC Power Lead 0.152m 16AWG LGH 1 POS SKT
Product Highlights:
- Lead Assembly
- 10 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 152.40 mm
- Barrel Depth = 13.50 mm
Search Keywords:
8679612
IN STOCK:
17
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$148.75
$148.750
5
$133.17
$665.850
8
$131.17
$1,049.360
15
$127.83
$1,917.450
23
$125.91
$2,895.930
30
+
$123.72
$3,711.600
Tools/3D Models