Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
87165-2
RoHS:
No
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Phosphor Bronze
Contact Plating:
Bright Tin over Nickel
Maximum Current Rating:
3 A
Termination Method:
Crimp
LOCKING CLIP ASSY .025 SQ LP
Product Highlights:
- Contact Type = Locking Clip
- Post Size = 0.64 [.025] mm [in]
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = .97 - 1.57 mm
- Phosphor Bronze Contact Material
Search Keywords:
871652
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
22
Can Ship immediately
You may purchase in-stock quantity up to 22
Minimum Order:
50
Available in less than min:
22
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$0.7445
$0.745
50
$0.6768
$33.840
250
$0.5736
$143.400
1,000
$0.5336
$533.600
3,000
$0.4927
$1,478.100
5,000
$0.4853
$2,426.500
8,000
$0.4781
$3,824.800
10,000
$0.4709
$4,709.000
15,000
+
$0.4638
$6,957.000
Product Guides