Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
87221-3
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tray
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.81 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 87221-3 is a 04 ModII HDR SRST UNSHRD connector with a .150 pitch. This high-quality connector is reliable and durable, making it ideal for various wiring and cable applications.
Product Highlights:
- Number of Rows = Single
- Number of Positions = 4
- 3.81 mm Centerline, Matrix
- Without Board Standoff
Search Keywords:
872213
IN STOCK:
2,564
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
100
$1.279
$127.900
300
$1.265
$379.500
500
$1.181
$590.500
1,000
$1.102
$1,102.000
2,500
$1.034
$2,585.000
5,000
$1.024
$5,120.000
7,500
$1.014
$7,605.000
10,000
+
$1.003
$10,030.000