Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
87667-1
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
MOD IV RECP LP
Search Keywords:
876671
IN STOCK:
51,894
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
12500
Factory Lead-Time
50 Weeks
Quantity
Unit Price
Ext. Price
25
$0.874
$21.850
2,500
$0.731
$1,827.500
5,000
$0.720
$3,600.000
7,500
$0.710
$5,325.000
12,500
$0.699
$8,737.500
25,000
$0.689
$17,225.000
37,500
$0.678
$25,425.000
50,000
+
$0.668
$33,400.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
205164-1
AMPLIMITE,ASY,PLUG,STD,109,2
227426-1
BNC BLKHD RECPT SEALED
8-36154-1
Ring Tongue Terminal - M5 - #10 - 16 AWG - 1.65 mm² - PIDG Series - Red.
4-140
Barrier Block - 4 Circuits - 8 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG ...
5-141
Barrier Block - 5 Circuits - 10 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 AW...