Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
880124
RoHS:
Yes
HTS:
8538906000
COO:
BR
ECCN:
EAR99
Supplier Standard Pack
1400
Package Type:
Box
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
PL
Termination Method:
N/A
Pitch:
6.1 mm
Number of Circuits:
9
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
9 CIR PLUG 140DIA PANEL MT NAT
Search Keywords:
880124
This product is discontinued, but still in stock
IN STOCK:
35,400
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.746
$37.300
250
$0.632
$158.000
1,400
$0.565
$791.000
2,800
$0.543
$1,520.400
5,600
$0.535
$2,996.000
8,400
$0.527
$4,426.800
11,200
$0.519
$5,812.800
15,400
+
$0.511
$7,869.400