Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
880125
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1400
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
9
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
9 CIR CAP 140DIA PANEL MT NAT
Search Keywords:
880125
This product is discontinued, but still in stock
IN STOCK:
23,258
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.7590
$37.950
250
$0.6197
$154.925
1,400
$0.5473
$766.220
2,800
$0.5391
$1,509.480
5,600
$0.5151
$2,884.560
8,400
$0.5074
$4,262.160
11,200
$0.4998
$5,597.760
15,400
+
$0.4923
$7,581.420