Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
880645-6
RoHS:
Yes
HTS:
8536904000
COO:
BR
ECCN:
EAR99
Supplier Standard Pack
1300
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Contact Material:
Brass
Contact Plating:
Pre-Tin
Termination Method:
Crimp
PL REC 1.0-2.5MM2 0.40 X 52.32 PTPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.41 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
Search Keywords:
8806456
IN STOCK:
50,984
Can Ship immediately
Minimum Order:
1300
Multiple:
1300
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1,300
$0.2305
$299.650
2,600
$0.2181
$567.060
5,200
$0.2078
$1,080.560
7,800
$0.1966
$1,533.480
10,400
$0.1854
$1,928.160
26,000
$0.1835
$4,771.000
50,700
$0.1817
$9,212.190
100,100
+
$0.1799
$18,007.990
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1546413-3
ETHERNET RJ-45 BLKHD PASSTHRU
928343-6
STD-TIM GEH 6P
CBR1M-M0
Cable Ties Contour Weather Resistant Nylon 6.6 Black 25mm 80N Bulk
19432-0014
Conn Housing RCP 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag
122393
RF Connector - TNC Straight Crimp Plug for LMR-400 50 Ohms