help desk software
DATA SHEET

880685-2

TE Connectivity / AMP Brand

Contact PIN Crimp ST Cable Mount 13-17AWG T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
880685-2
RoHS:
Yes
HTS:
8536904000
COO:
BR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
13-17 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
17 A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 13-17AWG T/R
Search Keywords:
8806852
IN STOCK: 10,250
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
26250
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.2327
$58.175
7,500
$0.2292
$1,719.000
10,000
$0.2258
$2,258.000
26,250
$0.2224
$5,838.000
52,500
$0.1174
$6,163.500
78,750
$0.0807
$6,355.125
105,000 +
$0.0791
$8,305.500
Tools/3D Models