help desk software
DATA SHEET

880811-2

TE Connectivity / AMP Brand

COVER CAP, 3 WAY .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
880811-2
Alias/AKA:
880811-1
RoHS:
Yes
HTS:
8538906000
COO:
AT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Pack
Type:
Boot
Dimension:
25.5 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 880811-2 is a durable and reliable cover cap designed specifically for 3-way electrical connectors. This cover cap serves as a protective barrier, shielding the connector contacts from dust, moisture, and other potential environmental contaminants. It ensures optimal performance and long-lasting functionality of the connector, contributing to the overall reliability of the electrical system. Made from high-quality materials, the 880811-2 cover cap is built to withstand demanding conditions and provide effective protection.
Product Highlights:
  • Boot
  • Number of Positions = 3
Search Keywords:
8808112
IN STOCK: 9,678
Can Ship immediately
On Order:
10,000   can ship 3/19/25 
Minimum Order:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.044
$20.440
100
$1.236
$123.600
250
$1.210
$302.500
500
$1.192
$596.000
1,000
$1.174
$1,174.000
3,000
$0.927
$2,781.000
5,000
$0.907
$4,535.000
8,000 +
$0.894
$7,152.000
Tools/3D Models