help desk software

881545-1

TE Connectivity / Amp Brand

SHUNT LP W/HANDLE 2POS 15AU .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
881545-1
RoHS:
Yes
HTS:
8536694040
COO:
BR
ECCN:
EAR99
Package Type:
Bag
Type:
Shunt
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-65 to 105 °C
SHUNT LP W/HANDLE 2POS 15AU
Product Highlights:
  • Shunt Type = Novo
  • Number of Positions = 2
  • 2.54 mm Centerline
  • Gold (15) over Nickel (30) Contact Mating Area Plating
  • Shunt Style = Open Top
Search Keywords:
8815451
IN STOCK: 12,519
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1373
$34.325
2,500
$0.1180
$295.000
5,000
$0.1160
$580.000
7,500
$0.1142
$856.500
14,000
$0.1135
$1,589.000
28,000
$0.1129
$3,161.200
56,000
$0.1124
$6,294.400
112,000 +
$0.1117
$12,510.400