Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-968970-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
2400
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 8-968970-1 is a high quality MCP2.8 GEH 6P connector. It is designed to provide a reliable and secure connection for various electronic applications. With 6 pins, this connector ensures efficient and accurate transmission of electrical signals. It is crafted with precision and meets industry standards for maximum performance and durability. Whether used in automotive, industrial, or consumer electronics, this connector is a reliable choice for connecting wires and ensuring seamless functioning of your electronic devices.
Product Highlights:
- Housing
- Receptacle
- Standard
- Number of Positions = 6
- Tab Fit = 2.79 mm
Search Keywords:
89689701
IN STOCK:
3,207
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.123
$28.075
250
$0.803
$200.750
500
$0.701
$350.500
2,400
$0.634
$1,521.600
4,800
$0.628
$3,014.400
7,200
$0.622
$4,478.400
9,600
$0.615
$5,904.000
12,000
+
$0.609
$7,308.000
Tools/3D Models
Product Guides