Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-968971-1
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
MCP2.8 GEH 9P
Product Highlights:
- Housing
- Receptacle
- Standard
- Number of Positions = 9
- Tab Fit = 2.79 mm
Search Keywords:
89689711
IN STOCK:
1,880
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$0.983
$24.575
250
$0.793
$198.250
500
$0.735
$367.500
1,000
$0.678
$678.000
3,000
$0.671
$2,013.000
5,000
$0.665
$3,325.000
8,000
$0.658
$5,264.000
10,000
+
$0.651
$6,510.000
Product Guides
CUSTOMERS
ALSO BOUGHT
185636-1
PROTECT CAP 2.5MM PLUG
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.
3-1393310-7
Relay Socket - DIN Rail - Panel - Quick Connect - 5 Pins - VCF Series.
3-1437290-7
Connector Housing - Super Seal 1.0 Series - Plug - 26 Ways - 1.5 mm - Super Seal 1.0mm Soc...
35183
TERMINAL,SOLIS R 2 5/16