help desk software
DATA SHEET

8-968972-2

TE Connectivity / AMP Brand

MCP2.8 GEH ASSY 12P

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-968972-2
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
MCP2.8 GEH ASSY 12P
Search Keywords:
89689722
IN STOCK: 1,159
Can Ship immediately
Manufacturer Stock:
5,673   can ship 12/9/24
Minimum Order:
25
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.037
$25.925
250
$0.793
$198.250
500
$0.765
$382.500
1,500
$0.742
$1,113.000
3,000
$0.734
$2,202.000
6,000
$0.727
$4,362.000
7,500
$0.720
$5,400.000
10,500 +
$0.712
$7,476.000
Tools/3D Models