Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-968973-2
RoHS:
Yes
HTS:
8538906000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
15
Maximum Voltage Rating:
28 VDC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 120 °C
TE Connectivity / AMP Brand part 8-968973-2 is a MCP2.8 GEH ASSY 15P, designed for secure and reliable connections in various electrical applications. This high-quality assembly features 15 pins, ensuring a dependable and efficient performance.
Search Keywords:
89689732
IN STOCK:
2,996
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.071
$26.775
250
$0.787
$196.750
500
$0.709
$354.500
1,200
$0.632
$758.400
3,600
$0.589
$2,120.400
6,000
$0.583
$3,498.000
8,400
$0.577
$4,846.800
10,800
+
$0.571
$6,166.800
Tools/3D Models
Product Guides
Product Changes