Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
90753-1
RoHS:
Yes
HTS:
8479909596
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
The TE Connectivity/AMP Brand part 90753-1 is a high-quality seating tool assembly specifically designed for H.M. 154 pins. This tool ensures precise and efficient installation of the pins, making it an essential accessory for professionals working with these connectors. With its durable construction and ergonomic design, this seating tool assembly guarantees optimal performance and accuracy, streamlining your workflow and increasing productivity. Trust the TE Connectivity/AMP Brand 90753-1 for all your seating needs with H.M. 154 pins.
Search Keywords:
907531
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1,084.12
$1,084.120
3
$1,073.28
$3,219.840
5
$1,036.07
$5,180.350
10
+
$1,018.02
$10,180.200
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
122561-1
Support Anvil 2mm H.M. 7 Row
224668-2
HM 2MM Z PK SEATING TL ASSY
6469002-1
Connector, Z-PACK Series, 80 Contacts, 2 mm, Header, Press Fit, 8 Rows
6469025-1
Connector - Z-PACK Series - 40 Contacts - 2.5 mm - Header - Press Fit - 4 Rows.
6469028-1
Connector, Z-PACK Series, 40 Contacts, 2 mm, Receptacle, Press Fit, 4 Rows