91285-1
TE Connectivity / AMP BrandInsertion Tool, Insertion/Extraction Tool, Amplimite HDP-20, HDP-22 Series Contacts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
91285-1
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Category:
Connector
The 91285-1 is an Insertion/Extraction Tool for HD-22 and HD-20 contacts. It is used in AMPLIMITE High Density (HD) Connectors. The insertion/extraction tool consists of a handle, a cap, six insertion/extraction tips, a plug and a [.050"] hex wrench. The handle of the tool provides storage for the tips, plug and hex wrench. The insertion/extraction tips convert the tool for the appropriate product and are used to insert or extract connector contacts. Each tip is colour coded according to specific type and wire size. The plug is inserted into the widest end of the tip to prevent damage to the tip when it is secured in the tool handle. The hex wrench is used to tighten the setscrew which secures the tip in the tool handle.
Insert Plug into the Widest End of the Insertion/Extraction Tip
Position tool handle between thumb and fingertips and align contact wire with wire slot on the tip
For Use With HDP-20 Size 22 28-22 AWG Crimp Contacts Applications
Maintenance & Repair
Search Keywords:
912851
IN STOCK:
0
On Order:
100
can ship 12/4/24
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$36.15
$36.150
5
$28.92
$144.600
10
$27.77
$277.700
25
$27.09
$677.250
50
$26.55
$1,327.500
100
$26.03
$2,603.000
250
+
$23.43
$5,857.500
CUSTOMERS
ALSO BOUGHT
1658640-1
HDP-20,RCPT,SIZE 5, 50 POSN
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1579007-9
Extraction Tool for AMPLIMITE HD-20
1-208223-0
CPC RCPT ASSEMBLY SIZE 13-9
166996-2
Contact SKT 20 Size Crimp ST Cable Mount 28-32AWG T/R