Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
91349-1
RoHS:
Yes
HTS:
8205595560
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Category:
Connector
SEATING TOOL,HMZD HDR, 4 PAIR
Search Keywords:
913491
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$1,479.02
$1,479.020
3
$1,464.23
$4,392.690
5
+
$1,392.42
$6,962.100
CUSTOMERS
ALSO BOUGHT
122561-1
Support Anvil 2mm H.M. 7 Row
224668-2
HM 2MM Z PK SEATING TL ASSY
6469002-1
Connector, Z-PACK Series, 80 Contacts, 2 mm, Header, Press Fit, 8 Rows
6469025-1
Connector - Z-PACK Series - 40 Contacts - 2.5 mm - Header - Press Fit - 4 Rows.
6469028-1
Connector, Z-PACK Series, 40 Contacts, 2 mm, Receptacle, Press Fit, 4 Rows