help desk software
DATA SHEET

9-1393028-2

TE Connectivity / AMP Brand

Power Relays - Solid State - 1 Form A (SPST-NO) - .05A Contact Current Rating (Max) - 15VDC Logic Voltage - 30VDC Input Voltage - Printed Circuit Board Relay Mounting Type - White.

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1393028-2
Alias/AKA:
IDC-15A
RoHS:
Yes
HTS:
8536200020
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Life Cycle:
Discontinued
The 9-1393028-2 is power relay with dimensions: 43.1 x 15.2 x 31.7 mm [ 1.697 x .598 x 1.248 in ]. Operating temperature rangeis from -30°C to 80°C.
Search Keywords:
913930282
  This product is discontinued, but still in stock
IN STOCK: 46
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.50
$40.500
10
$28.16
$281.600
25
$25.00
$625.000
50
$24.30
$1,215.000
100
$24.06
$2,406.000
150
$23.81
$3,571.500
200 +
$23.58
$4,716.000
Tools/3D Models