help desk software
DATA SHEET

9-1393116-0

TE Connectivity / AMP Brand

KUMP-14D18-12=KU .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1393116-0
Alias/AKA:
KUMP-14D18-12
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Maximum Current Rating:
15 A
Mounting:
Plain Case
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
120 Ohm
TE Connectivity / AMP Brand part 9-1393116-0, also known as KUMP-14D18-12=KU, is a reliable and high-quality electrical connector. This connector is designed to provide secure and efficient connections in a variety of electronic applications. It features a compact and durable design, ensuring long-lasting performance in demanding environments. With its 12-position configuration, this connector offers flexibility and versatility in various electrical systems. Trust TE Connectivity / AMP Brand part 9-1393116-0 for your connectivity needs, as it delivers superior performance and reliable connections every time.
Product Highlights:
  • KUMP Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 15 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords:
913931160
IN STOCK: 353
Can Ship immediately
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.65
$31.650
10
$24.52
$245.200
25
$20.94
$523.500
50
$19.76
$988.000
100
$19.19
$1,919.000
250
$18.62
$4,655.000
500 +
$18.44
$9,220.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models