9-1393116-4
TE Connectivity / AMP BrandElectromechanical Relay 36VDC 15A 3PDT (73.7x35.71x38.89)mm Bracket Industrial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1393116-4
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
36 V
Contact Arrangement:
3PDT
Maximum Current Rating:
15 A
Mounting:
Bracket Mount
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
N/A
End of Life:
Final orders must be placed by 11/29/2024
The TE Connectivity / AMP Brand part 9-1393116-4 is an electromechanical relay designed for industrial applications. It has a voltage rating of 36VDC and a maximum current rating of 15A. This relay is a 3PDT (3 Form C) type, meaning it has three sets of normally open and normally closed contacts. With its compact dimensions of 73.7x35.71x38.89mm, it can easily fit into tight spaces. This relay also comes with a sturdy bracket for secure mounting. It is reliable and durable, making it ideal for various industrial automation and control systems.
Search Keywords:
913931164
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
0
On Order:
25
can ship 11/13/24
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$106.70
$106.700
10
$105.10
$1,051.000
25
$103.52
$2,588.000
38
$101.97
$3,874.860
75
$54.70
$4,102.500
113
$38.32
$4,330.160
150
+
$37.56
$5,634.000
DOWNLOADS