help desk software

9-1393131-4

TE Connectivity / AMP Brand

Electromechanical Relay 24VAC 12Ohm 30A DPST-NO (85.73x63.75x63.5)mm Power Relay .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1393131-4
Alias/AKA:
PRDA-7AGL-24
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
30 A
Mounting:
N/A
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 45 °C
Life Cycle:
Discontinued
Electromechanical Relay 24VAC 12Ohm 30A DPST-NO (85.73x63.75x63.5)mm Power Relay
Product Highlights:
  • PRD Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords:
913931314
  This product is discontinued, but still in stock
IN STOCK: 17
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$140.32
$140.320
5
$138.22
$691.100
10
$85.06
$850.600
15
$67.34
$1,010.100
20 +
$65.99
$1,319.800
DOWNLOADS