9-1393230-5
TE Connectivity / Amp BrandElectromechanical Relay 24VDC 1.1KOhm 16A SPDT (29x12.6x25.5)mm THT Power Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
9-1393230-5
Alias/AKA:
RP411024
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
16 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.1 KOhm
Electromechanical Relay 24VDC 1.1KOhm 16A SPDT (29x12.6x25.5)mm THT Power Relay
Product Highlights:
- RPII/1 Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
913932305
IN STOCK:
3,143
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$8.734
$8.734
20
$7.940
$158.800
40
$7.210
$288.400
60
$7.030
$421.800
100
$6.620
$662.000
260
$6.580
$1,710.800
500
$6.550
$3,275.000
1,000
+
$6.520
$6,520.000
DOWNLOADS