Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1393243-7
RoHS:
Yes
HTS:
8536410050
COO:
AT
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Carton
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
360 Ohm
TE Connectivity / AMP Brand part 9-1393243-7 is a reliable and high-performance electrical connector that is specifically designed for various applications. With its short description RT444012, this connector boasts advanced features and exceptional durability. It ensures secure and precise connections, making it ideal for demanding industrial and residential projects. The 9-1393243-7 connector guarantees reliable and efficient performance, providing peace of mind for users.
Product Highlights:
- RT2 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
913932437
IN STOCK:
1,109
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$3.011
$30.110
50
$1.953
$97.650
250
$1.831
$457.750
500
$1.813
$906.500
1,000
$1.795
$1,795.000
2,500
$1.777
$4,442.500
5,000
$1.759
$8,795.000
7,500
+
$1.741
$13,057.500
Tools/3D Models
Product Guides
Product Changes