Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1393292-9
Alias/AKA:
VFMA-11F41-S01
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Bag
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
120 A
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Dimension:
23 x 15.5 x 36.6 mm
Termination Style:
Quick Connect
Life Cycle:
Discontinued
Customer Data Sheet
Product Highlights:
- Nominal Voltage = 12 VDC
- Rated Current @ 85° C = 25 Amps.
- Product Category = Plug-In Relays
- Without Mounting Bracket(s)
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
Search Keywords:
913932929
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
4
Available in less than min:
3
Quantity
Unit Price
Ext. Price
1
$9.218
$9.218
4
$8.380
$33.520
25
$5.100
$127.500
100
$4.850
$485.000
600
$4.600
$2,760.000
2,500
$3.600
$9,000.000
5,000
+
$3.070
$15,350.000
Product Guides