9-1393640-0
TE Connectivity / AMP BrandRECEPTACLE ASSEMBLY EUROCARD TYPES B,C AND SHORT VERSIONS (PN:V42254-B2***-C***-*-7626) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1393640-0
Alias/AKA:
V42254B2201C913
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
RECEPTACLE ASSEMBLY EUROCARD TYPES B,C AND SHORT VERSIONS (PN:V42254-B2***-C***-*-7626)
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, C
- Terminate To Printed Circuit Board
Search Keywords:
913936400
This product is discontinued, but still in stock
IN STOCK:
2,742
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$9.53
$28.590
25
$9.06
$226.500
100
$8.60
$860.000
500
$8.17
$4,085.000
1,000
$7.76
$7,760.000
2,000
$4.10
$8,200.000
3,000
$2.82
$8,460.000
4,000
+
$2.76
$11,040.000
Product Guides
Accessories
650945-5
064 EURO TYPE C PIN ST ASSY
5536356-5
ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9
1-1393644-7
V42254B1100C963=PC612 MESSERLE
9-1393644-4
V42254B1200C963=PC612 MESSERLE
8-1393644-5
V42254B1200C913=PC612 MESSERLE
650951-5
064 EURO TYPE C PIN ST ASSY
5650951-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
5536406-5
ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9