9-1393792-0
TE Connectivity / AMP BrandTelecom Relay DPDT (2 Form C) 24VDC Coil Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1393792-0
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
0
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 85 °C
Coil Resistance:
3.872 KOhm
Life Cycle:
Discontinued & Replaced
The 9-1393792-0 is a Signal Relay, 24 VDC, DPDT, 3 A, D2n/V23105 Series, Through Hole, Non Latching
Type: Miniature
Coil Voltage: 24 VDC
Relay Contact Form: 2 Form C (DPDT-NO, NC)
Contact Rating: 3 A at 5 VDC
Contact Current Rating: 3 A
Coil Type: Non-Latching
Power Consumption: 150 mW
Contact Termination: Solder Pin
Series: V23105/D2n Relay
Packaging: Tube
Contact Form: DPDT (2 Form C)
Brand: TE Connectivity / P&B
Coil Resistance: 3.84 kOhms
Contact Material: Silver Nickel (AgNi) with Gold Plating
Product Highlights:
- V23105 / D2n Relay Series
- DC Actuating System
- Input Voltage = 24 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 3 Amps.
Search Keywords:
913937920
This product is discontinued, but still in stock
IN STOCK:
12,280
Can Ship immediately
Minimum Order:
25
Multiple:
25
Quantity
Unit Price
Ext. Price
25
$2.59
$64.750
100
$2.55
$255.000
250
$2.51
$627.500
500
$2.47
$1,235.000
1,000
$2.44
$2,440.000
2,500
$2.40
$6,000.000
5,000
$2.36
$11,800.000
7,500
+
$2.33
$17,475.000
Product Guides