9-1415018-1
TE Connectivity / AMP BrandPower Relay - 3PST-NO - 3PST-NC - 110 VDC - 8 A - SR6 Series - Through Hole - Non Latching. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1415018-1
Alias/AKA:
V23050A1110A533
RoHS:
Yes
HTS:
8536410050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Carton
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
110 V
Coil Current:
10.91 mA
Coil Resistance:
10.08 KOhm
Dimension:
55 x 16.5 x 16.5 mm
Operating Temperature:
-25 to 70 °C
Contact Arrangement:
3PST-NO,3PST-NC
Maximum Current Rating:
8 A
Mounting:
Through Hole
The V23050-A1110-A533 is a 6-pole general-purpose Force Guided Relay with DC coil, SR6 series. 3 form-A and 3 form-B (3NO-3NC) contact configuration, AgSnO2 contact. 6-pole relay with force guided contacts. Reinforced insulation between all contacts.
Product Highlights:
- Safety Relay SR6
- V23050 Series
- DC Actuating System
- Contact Arrangement = 3 Form A & 3 Form B, 3PST-NO & 3PST-NC, 3 N/O & 3 N/C
- Contact Current Rating = 8 Amps.
Search Keywords:
914150181
IN STOCK:
6,154
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$19.10
$191.000
30
$18.40
$552.000
50
$18.13
$906.500
100
$17.86
$1,786.000
250
$17.59
$4,397.500
500
$17.32
$8,660.000
1,000
+
$17.06
$17,060.000