9-1419128-8
TE Connectivity / Amp BrandPower Relay 12VDC 8A SPST-NO(18.2x10.2x14.7)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
9-1419128-8
Alias/AKA:
OJ-SH-112LMH,000
RoHS:
No
HTS:
8536490080
COO:
CN
ECCN:
EAR99
Package Type:
0
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
8 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
36 Ohm
The TE Connectivity / AMP Brand part 9-1419128-8 is a highly reliable and efficient power relay designed for various electronic applications. This relay operates at 12VDC and features a single-pole, single-throw normally open (SPST-NO) configuration, making it suitable for controlling power circuits. With a compact size of 18.2x10.2x14.7mm, this through-hole (THT) relay can easily fit into space-constrained environments without compromising on performance. Offering a maximum current rating of 8A, this power relay can effectively handle high loads, ensuring optimal power transfer. Trustworthy and durable, the TE Connectivity / AMP Brand 9-1419128-8 power relay is ideal for use in various industries, including automotive, telecommunications, and industrial automation.
Product Highlights:
- OJ Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 8 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
914191288
IN STOCK:
118,893
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$1.326
$1.326
100
$1.205
$120.500
300
$1.180
$354.000
500
$1.163
$581.500
1,000
$1.151
$1,151.000
2,500
$1.145
$2,862.500
5,000
$1.054
$5,270.000
7,500
$1.048
$7,860.000
10,000
+
$1.043
$10,430.000
Please Note:
Item may be subject to tariff fee if shipping within the United States