help desk software

9-1437561-5

TE Connectivity / Amp Brand

TT13E2T=SW WITH 0.29" TOGGLE .. see full description

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
9-1437561-5
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
2@125VAC 28VDC A
Actuator Style:
Baton Toggle
Mounting:
Panel Mount with Threads
Thread Size:
10-48
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
8.1 x 5.99 x 24.62 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued & Replaced
TT13E2T=SW WITH 0.29" TOGGLE
Product Highlights:
  • TT (Tiny) Series
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 3 Amps.
  • Mount Style = Panel
  • Termination Type = Vertical, Wire Lugs
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$16.357
$16.357
5
$14.870
$74.350
25
$13.560
$339.000
50
$12.990
$649.500
100
$12.480
$1,248.000
250
$12.000
$3,000.000
500
$11.700
$5,850.000
1,000 +
$10.790
$10,790.000
Older Equivalent
TT13E2T
TT13E2T
VIEW PRODUCT
DOWNLOADS