help desk software
DATA SHEET

91500-1

TE Connectivity / AMP Brand

Hand Crimper Tool For Rectangular Contacts - 14 to 20 AWG - Ratchet - Side Entry. .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
91500-1
RoHS:
No
HTS:
8467191000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
The Straight Action Hand Tool from TE Connectivity's AMP brand, part number 91500-1, is a high-quality and durable crimping tool designed for a variety of terminals, contacts, and special wiring devices. This CERTI-CRIMP premium tool is built to last and offers a potential service life of over 50,000 cycles with proper care and maintenance.With its contact locator and support, the Straight Action Hand Tool provides four unique positions for insulation crimp adjustment, ensuring precise and reliable crimps every time. Weighing in at approximately 1.3 lb, this tool is lightweight and easy to handle. After crimping, the tool automatically ejects the crimped contact, making the process quick and efficient. Whether you are a professional working in the electrical industry or a DIY enthusiast, the Straight Action Hand Tool from TE Connectivity's AMP brand is a must-have for any crimping task. Its top-of-the-line construction and user-friendly features make it a reliable and convenient tool for all your crimping needs.
Search Keywords:
915001
IN STOCK: 19
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$604.88
$604.880
3
$588.44
$1,765.320
5
$579.61
$2,898.050
10 +
$570.92
$5,709.200
Tools/3D Models