9-1542003-5
TE Connectivity / AMP BrandHeat Sink Passive BGA Radial Aluminum Black Anodized .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1542003-5
RoHS:
Yes
HTS:
8542900000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Device Cooled:
BGA
Attachment Method:
Clip
Dimension:
14.5 x 50.8 mm
Thermal Resistance:
N/A
Finish:
Black Anodized
Life Cycle:
Discontinued
Heat Sink Passive BGA Radial Aluminum Black Anodized
Product Highlights:
- Heat Sink
- BGA
- Package Size = 40 [1.576] mm [in]
- For Use With BGA Semiconductor Packages
- Power Air Velocity Thermal Resistance