help desk software
DATA SHEET

9-160463-5

TE Connectivity / AMP Brand

FASTON, PGYBCK, PIDG, PH BR, .250, 16-14 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-160463-5
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Type:
Quick Disconnect Terminal
Gender:
PIN/RCP
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
13-17 AWG
Color:
Blue
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 9-160463-5 is a FASTON connector featuring a PGYBCK design that is compatible with PIDG terminals. This connector has a PH BR configuration, can accommodate .250 wire size, and is ideal for use with 16-14 gauge wires. It provides a secure and reliable connection for various electrical applications.
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Receptacle/Tab Combination, Straight
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Tab Fit = 6.35 x 0.81 mm
  • Insulation Diameter = 4.32 [.170] Max. mm [in]
Search Keywords:
91604635
IN STOCK: 3,523
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.502
$37.550
250
$1.301
$325.250
500
$1.186
$593.000
1,000
$1.174
$1,174.000
2,500
$1.163
$2,907.500
5,000
$1.151
$5,755.000
7,500
$1.140
$8,550.000
10,000 +
$1.128
$11,280.000
Tools/3D Models