help desk software
DATA SHEET

9-160483-5

TE Connectivity / AMP Brand

187 PIDG FASTON REC .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-160483-5
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
PIDG Quick Disconnect Terminal
Gender:
RCP
Tab Size:
3.84 mm²
Stud Size:
N/A
Wire Size:
15-22 AWG
Color:
Red
Operating Temperature:
N/A
187 PIDG FASTON REC
Product Highlights:
  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 0.30-1.50² [22-15.5] mm [AWG]
  • Tab Fit = 4.80 x 0.80 mm
  • Insulation Diameter = 3.56 [.140] Max. mm [in]
Search Keywords:
91604835
IN STOCK: 2,858
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.933
$48.325
500
$1.904
$952.000
1,000
$1.875
$1,875.000
2,500
$1.847
$4,617.500
5,000
$0.975
$4,875.000
7,500
$0.670
$5,025.000
10,000 +
$0.657
$6,570.000
Tools/3D Models